+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DEGSON ELECTRONICS
Manufacturer | DEGSON ELECTRONICS | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 8A | |
Rated voltage | 0.3kV | |
Number of pins | 4 | |
Spatial orientation | angled 90° | |
Connector variant | with push button | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Wire size | 20AWG...16AWG | |
Depth | 12.5mm | |
Length | 20mm | |
Connector pinout layout | 1x4 | |
Wire cross-section | 1.5mm2 | |
Contacts pitch | 5mm | |
Number of ways | 4 | |
Height | 15.5mm | |
Connectors features | assembling possibility | |
Conform to the norm | CE UL VDE | |
Operating temperature | -40...105°C |