+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG45R-A-07P-13-00A(H)

Connector: PCB terminal block; terminal; 32A; 750V; angled 90°


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DG45R-A-07P-13-00A(H)
TME Symbol:
DG45R-A-07P-13

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
PCB terminal block
Connector
terminal
Current rating
32A
Rated voltage
750V
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting, mounting holes, on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
22AWG...12AWG
Depth
16.3mm
Connector pinout layout
1x7
Wire cross-section
4mm2
Contacts pitch
9.5mm
Number of ways
7
Height
18.4mm
Conform to the norm
CE UL VDE
Operating temperature
-40...105°C
Gross weight27.773 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks DEGSON ELECTRONICS,
*
DG45R-A-07P-13-00A(H)
2 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 20 pcs - 1.92 USDGross price for quantities from 20 pcs - 1.92 USD
Net price for quantities from 120 pcs - 1.57 USDGross price for quantities from 120 pcs - 1.57 USD
Net price for quantities from 600 pcs - 1.41 USDGross price for quantities from 600 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 90 pcs