+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG78H-A-05P-13-00A(H)

Connector: terminal block; 41A; 750V; with protection; tinned


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DG78H-A-05P-13-00A(H)
TME Symbol:
DG78H-A-05P-13

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
terminal block
Current rating
41A
Rated voltage
750V
Connector variant
with protection
Mechanical mounting
for panel mounting, mounting holes
Electrical mounting
screw terminal, soldering
Contact material
brass
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Wire size
18AWG...10AWG
Mounting hole diameter
4.5mm
Wire cross-section
6mm2
Number of ways
5
Number of terminals
5
Conform to the norm
CE UL VDE
Height
22mm
Width
20mm
Contacts pitch
13mm
Operating temperature
-40...105°C
Gross weight33.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Terminal blocks DEGSON ELECTRONICS,
*
DG78H-A-05P-13-00A(H)
55 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 20 pcs - 2.02 USDGross price for quantities from 20 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.