+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PICOTRONIC
Manufacturer | PICOTRONIC | |
Type of optoelectronic module | laser | |
Power | 0.4mW | |
Colour | red | |
Optical head | dot | |
Wavelength | 650nm | |
Operating current | 7...30mA | |
Body dimensions | Ø5x12mm | |
Important information | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | |
Laser class | 1 | |
Electrical connection | wires | |
Lead length | 0.1m |