+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEDER | |
Type of relay | reed switch | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NC | |
Contact current max. | 1A | |
Switched voltage | max. 200V AC, max. 200V DC | |
Coil resistance | 2kΩ | |
Coil power consumption | 290mW | |
Mounting | PCB | |
Manufacturer series | DIP | |
Case | DIP14 | |
Contact resistance | 0.15Ω | |
Coil voltage min. | 16.8V DC | |
Coil voltage max. | 30V DC | |
Operating temperature | -20...70°C | |
Soldering temperature | 260°C | |
Body dimensions | 19.3x7.5x7mm | |
Terminal pitch | 2.54mm |