+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KURANT | |
Type of connector accessories | marker | |
Connectors application | for rail connectors | |
Mechanical mounting | push-in | |
Colour | white | |
Quantity in set/package | 250pcs. | |
Width | 5mm | |
Marking | 11-20 |