+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DKIH-3237-122Q-NK

Inductor: wire with current compensation; THT; 6.8mH; R: 7mΩ; DKIH


Manufacturer: SCHURTER

Manufacturer part number:
DKIH-3237-122Q-NK
TME Symbol:
DKIH-3237-122Q-NK

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
6.8mH
Resistance
7mΩ
Tolerance
-30...50%
Manufacturer series
DKIH
Resonant frequency
2.5MHz
Operating voltage
300V AC
Dimensions
37x26mm
Max. operating current
10A
Max. voltage
425V DC
Operating temperature
-40...100°C
Gross weight40 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DKIH-3237-122Q-NK
0 in TME stock
Net price for quantities from 1 pcs - 23.46 USDGross price for quantities from 1 pcs - 23.46 USD
Net price for quantities from 10 pcs - 19.00 USDGross price for quantities from 10 pcs - 19.00 USD
Net price for quantities from 20 pcs - 18.34 USDGross price for quantities from 20 pcs - 18.34 USD
Net price for quantities from 40 pcs - 17.70 USDGross price for quantities from 40 pcs - 17.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.