+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of inductor | wire with current compensation | |
Mounting | THT | |
Inductance | 4.3mH | |
Resistance | 1.5mΩ | |
Tolerance | -30...50% | |
Manufacturer series | DKIH | |
Resonant frequency | 3MHz | |
Operating voltage | 300V AC | |
Dimensions | 53x31mm | |
Max. operating current | 40A | |
Max. voltage | 425V DC | |
Operating temperature | -40...100°C |