+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2403-0001

Countersink; high speed steel grounded HSS-G; 6.3mm


Manufacturer: DKM

Manufacturer part number:
2403-0001
TME Symbol:
DKM-2403-0001

Specification

Manufacturer
DKM
Type of tool
countersink
Material
high speed steel grounded HSS-G
Conform to the norm
DIN 335 C
Reamed hole diameter
6.3mm
Plating material
CBN
Tools features
  • designed for continuous enlarging of hole diameters
  • enlarging of hole diameters in metal and plastic elements
Gross weight10 g
See other products in this category: Reamers DKM,
*
2403-0001
0 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 3 pcs - 9.11 USDGross price for quantities from 3 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.