+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2406-0002

Countersink; high speed steel cobalt HSS-E; 10.4mm


Manufacturer: DKM

Manufacturer part number:
2406-0002
TME Symbol:
DKM-2406-0002

Specification

Manufacturer
DKM
Type of tool
countersink
Material
high speed steel cobalt HSS-E
Conform to the norm
DIN 335 C
Reamed hole diameter
10.4mm
Tools features
  • designed for continuous enlarging of hole diameters
  • enlarging of hole diameters in metal and plastic elements
Gross weight12 g
See other products in this category: Reamers DKM,
*
2406-0002
0 in TME stock
Net price for quantities from 1 pcs - 14.83 USDGross price for quantities from 1 pcs - 14.83 USD
Net price for quantities from 3 pcs - 13.77 USDGross price for quantities from 3 pcs - 13.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.