+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of inductor | ferrite | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Inductance | 10µH | |
Operating current | 15mA | |
Resistance | 1.15Ω | |
Resonant frequency | 24MHz | |
Q factor | 45 | |
Test frequency | 2MHz | |
A dimension | 2mm | |
B dimension | 0.5mm | |
C dimension | 0.85mm | |
D dimension | 0.53mm |