+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL1206-100

Inductor: ferrite; SMD; 1206; 10uH; 25mA; R: 1Ω; A: 3.2mm; B: 1.6mm


Manufacturer: FERROCORE

Manufacturer part number:
DL1206-100
TME Symbol:
DL1206-10

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Mounting
SMD
Case - inch
1206
Inductance
10µH
Operating current
25mA
Resistance
Resonant frequency
24MHz
Q factor
45
Test frequency
2MHz
A dimension
3.2mm
B dimension
1.6mm
C dimension
1.1mm
D dimension
0.5mm
Dimensions
Gross weight0.034 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1206-100
17800 in TME stock
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs