+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2401-0100-11

Transition: adapter; D-Sub 9pin male,D-Sub 9pin female


Manufacturer: ENCITECH

Manufacturer part number:
2401-0100-11
TME Symbol:
DMGC-0909-MF

Specification

Manufacturer
ENCITECH
Type of transition
adapter
Internal thread
both sides, UNC4-40
Trade name
gender changer
Cable/adapter structure
  • D-Sub 9pin female
  • D-Sub 9pin male
Gross weight8.74 g
Certificates
See other products in this category: D-Sub adaptors ENCITECH,
*
2401-0100-11
88 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 5 pcs - 4.70 USDGross price for quantities from 5 pcs - 4.70 USD
Net price for quantities from 20 pcs - 4.21 USDGross price for quantities from 20 pcs - 4.21 USD
Net price for quantities from 90 pcs - 3.67 USDGross price for quantities from 90 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs