+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2401-0100-22

Transition: adapter; D-Sub 15pin female,both sides

Manufacturer: ENCITECH

Manufacturer part number:
2401-0100-22
TME Symbol:
DMGC-1515-FF

Specification

Manufacturer
ENCITECH
Type of transition
adapter
Internal thread
both sides, UNC4-40
Cable/adapter structure
  • both sides
  • D-Sub 15pin female
Gross weight13.32 g
Certificates
See other products in this category: D-Sub adaptors ENCITECH,
*
2401-0100-22
52 in TME stock
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 6.78 USD
Net price for quantities from 5 pcs - 6.13 USDGross price for quantities from 5 pcs - 6.13 USD
Net price for quantities from 20 pcs - 5.40 USDGross price for quantities from 20 pcs - 5.40 USD
Net price for quantities from 70 pcs - 4.75 USDGross price for quantities from 70 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcs