+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMK81R1

Ammeter; digital,mounting; I AC: 50mA÷5.75A; ±(0.5%+1digit); LED

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DMK81R1
TME Symbol:
DMK81R1

Specification

Manufacturer
LOVATO ELECTRIC
Type of meter
ammeter
Kind of meter
digital, mounting
AC current measuring range
50mA...5.75A
AC current measuring accuracy
±(0.5% + 1 digit)
True effective value measurement
True RMS
Mounting
for DIN rail mounting
Measurement
AC current
Kind of network
single-phase
Kind of display used
LED
Operating frequency
50...60Hz
Output
relay
IP rating
IP20 at terminal side, IP40 (from the front)
Dimensions (W x H x D)
53.5x105.4x63.1mm
Kind of measurement
indirect with 5A current transformer
AC current measuring range (indirect measurement)
0...10kA
Gross weight266.5 g
EAN code8013975152263

WATCH VIDEO

See other products in this category: Ammeters LOVATO ELECTRIC,
*
DMK81R1
1 in TME stock
Net price for quantities from 1 pcs - 122.78 USDGross price for quantities from 1 pcs - 122.78 USD
Net price for quantities from 3 pcs - 122.42 USDGross price for quantities from 3 pcs - 122.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.