+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMS-20PC-1-LM-F-C

Voltmeter; digital,mounting; VAC: 85÷264V; on panel; LED; 3 digit


Manufacturer: Murata Power Solutions

Manufacturer part number:
DMS-20PC-1-LM-F-C
TME Symbol:
DMS-20PC-1-LM-F-C

Specification

Manufacturer
Murata Power Solutions
Type of meter
voltmeter
Kind of meter
digital, mounting
AC voltage measuring range
85...264V
Mounting
on panel
Kind of display used
LED
Display parameters
3 digit
Backlight colour
red
Kind of network
single-phase
Measurement
AC voltage
Sampling
2,5x/s
Manufacturer series
DMS-20PC
Dimensions (W x H x D)
46.38x32.51mm
Measurement accuracy
±1V
Operating temperature
-25...60°C
Supply voltage
  • 85...264V AC
Gross weight33.79 g

WATCH VIDEO

See other products in this category: Voltmeters Murata Power Solutions,
See other products from this series.:
*
DMS-20PC-1-LM-F-C
12 in TME stock
Net price for quantities from 1 pcs - 72.36 USDGross price for quantities from 1 pcs - 72.36 USD
Net price for quantities from 5 pcs - 68.34 USDGross price for quantities from 5 pcs - 68.34 USD
Net price for quantities from 10 pcs - 64.32 USDGross price for quantities from 10 pcs - 64.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs