+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-93802-5-SH

Bezel; Keystone; white; ABS; 80x80mm; -20÷70°C

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DN-93802-5-SH
TME Symbol:
DN-93802-5-SH

Specification

Manufacturer
DIGITUS
Type of PC accessories
bezel
Connector variant
Keystone
Colour
white
Enclosure material
ABS
Body dimensions
80x80mm
Operating temperature
-20...70°C
Gross weight37.77 g
Certificates
EAN code4016032367505
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93802-5-SH
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 3 pcs - 1.06 USDGross price for quantities from 3 pcs - 1.06 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD