+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-93802-7-SH

Adapter; Keystone,angled; white; Number of ports: 2; ABS; 45x45mm

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DN-93802-7-SH
TME Symbol:
DN-93802-7-SH

Specification

Manufacturer
DIGITUS
Type of PC accessories
adapter
Colour
white
Number of ports
2
Related items
DN-93802-5-SH
Enclosure material
ABS
Body dimensions
45x45mm
Operating temperature
-20...70°C
Connector variant
  • angled
  • Keystone
Gross weight16.94 g
Certificates
EAN code4016032389972
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93802-7-SH
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 3 pcs - 1.82 USDGross price for quantities from 3 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD