+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-W19-04U/450

Enclosure: rack cabinet; Standard: 19"; 4U; W: 600mm; H: 279mm; grey


Manufacturer: DIGITUS

Manufacturer part number:
DN-W19-04U/450
TME Symbol:
DN-W19-04U/450

Specification

Manufacturer
DIGITUS
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
4U
Width
0.6m
Height
279mm
Depth
450mm
Body colour
grey
Cover colour
transparent
Poles number
1
Kit contents
  • cylindrical lock
  • metal door with glass window
Gross weight13.55 kg
Certificates
See other products in this category: 19inch Enclosures DIGITUS,
*
DN-W19-04U/450
1 in TME stock
Net price for quantities from 1 pcs - 101.32 USDGross price for quantities from 1 pcs - 101.32 USD
Net price for quantities from 3 pcs - 94.34 USDGross price for quantities from 3 pcs - 94.34 USD
Net price for quantities from 5 pcs - 89.50 USDGross price for quantities from 5 pcs - 89.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.