+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DNF18-111FIB-C

Terminal: flat; insulated; red; crimped; female; 2.8mm; 0.8mm; brass

NEW

Manufacturer: PANDUIT

Manufacturer part number:
DNF18-111FIB-C
TME Symbol:
DNF18-111FIB-C

Specification

Manufacturer
PANDUIT
Type of terminal
flat
Ferrule variant
insulated
Colour
red
Electrical mounting
crimped
Kind of terminal
female
Width
2.8mm
Thickness
0.8mm
Wire cross-section
0.5...1mm2
Mechanical mounting
for cable
Contact plating
tinned
Insulator material
polyamide
Contact material
brass
Wire size
22AWG...18AWG
Spatial orientation
straight
Gross weight0.63 g
Certificates
See other products in this category: Insulated terminals PANDUIT,
*
DNF18-111FIB-C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.49 USDGross price for quantities from 2 pcs - 0.49 USD
Net price for quantities from 20 pcs - 0.45 USDGross price for quantities from 20 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD