+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031867

Enclosure: for DIN rail mounting; Y: 90mm; X: 17.5mm; Z: 58mm; grey


Manufacturer: DOLD

Manufacturer part number:
0031867

Alternative designations: KU 4087

TME Symbol:
DOLD-0031867

Specification

Manufacturer
DOLD
Type of enclosure
for DIN rail mounting
Dimension Y
90mm
Dimension X
17.5mm
Dimension Z
58mm
Enclosure material
polycarbonate
Body colour
grey
Manufacturer series
KU
Number of terminals
8
Caution!
  • does not include terminals
Gross weight56.88 g
See other products in this category: Din Rail Mounting Enclosures DOLD,
See other products from this series.:
*
0031867
20 in TME stock
Net price for quantities from 1 pcs - 12.86 USDGross price for quantities from 1 pcs - 12.86 USD
Net price for quantities from 5 pcs - 10.25 USDGross price for quantities from 5 pcs - 10.25 USD
Net price for quantities from 10 pcs - 9.23 USDGross price for quantities from 10 pcs - 9.23 USD
Net price for quantities from 50 pcs - 7.69 USDGross price for quantities from 50 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.