+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031868

Enclosure: for DIN rail mounting; Y: 90mm; X: 35mm; Z: 58mm; grey; KU


Manufacturer: DOLD

Manufacturer part number:
0031868

Alternative designations: KU 4088

TME Symbol:
DOLD-0031868

Specification

Manufacturer
DOLD
Type of enclosure
for DIN rail mounting
Dimension Y
90mm
Dimension X
35mm
Dimension Z
58mm
Enclosure material
polycarbonate
Body colour
grey
Manufacturer series
KU
Number of terminals
16
Caution!
  • does not include terminals
Gross weight94.62 g
See other products in this category: Din Rail Mounting Enclosures DOLD,
See other products from this series.:
*
0031868
20 in TME stock
Net price for quantities from 1 pcs - 20.87 USDGross price for quantities from 1 pcs - 20.87 USD
Net price for quantities from 5 pcs - 16.63 USDGross price for quantities from 5 pcs - 16.63 USD
Net price for quantities from 10 pcs - 14.97 USDGross price for quantities from 10 pcs - 14.97 USD
Net price for quantities from 50 pcs - 12.47 USDGross price for quantities from 50 pcs - 12.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.