+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0063988

Enclosure: for DIN rail mounting; Y: 107mm; X: 45mm; Z: 120mm; black


Manufacturer: DOLD

Manufacturer part number:
0063988

Alternative designations: KS 4404

TME Symbol:
DOLD-0063988

Specification

Manufacturer
DOLD
Type of enclosure
for DIN rail mounting
Dimension Y
107mm
Dimension X
45mm
Dimension Z
120mm
Enclosure material
polyamide
Body colour
black
Flammability rating
UL94V-0
Manufacturer series
KS
Number of terminals
48
Caution!
  • does not include terminals
Gross weight93.56 g
See other products in this category: Din Rail Mounting Enclosures DOLD,
See other products from this series.:
*
0063988
20 in TME stock
Net price for quantities from 1 pcs - 18.74 USDGross price for quantities from 1 pcs - 18.74 USD
Net price for quantities from 5 pcs - 14.93 USDGross price for quantities from 5 pcs - 14.93 USD
Net price for quantities from 10 pcs - 13.44 USDGross price for quantities from 10 pcs - 13.44 USD
Net price for quantities from 50 pcs - 11.21 USDGross price for quantities from 50 pcs - 11.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.