+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0063996

Enclosure: for DIN rail mounting; Y: 107mm; X: 12.5mm; Z: 120mm


Manufacturer: DOLD

Manufacturer part number:
0063996

Alternative designations: KS 4401

TME Symbol:
DOLD-0063996

Specification

Manufacturer
DOLD
Type of enclosure
for DIN rail mounting
Dimension Y
107mm
Dimension X
12.5mm
Dimension Z
120mm
Enclosure material
polyamide
Body colour
black
Flammability rating
UL94V-0
Manufacturer series
KS
Number of terminals
12
Caution!
  • does not include terminals
Gross weight63.91 g
See other products in this category: Din Rail Mounting Enclosures DOLD,
See other products from this series.:
*
0063996
20 in TME stock
Net price for quantities from 1 pcs - 12.82 USDGross price for quantities from 1 pcs - 12.82 USD
Net price for quantities from 5 pcs - 10.22 USDGross price for quantities from 5 pcs - 10.22 USD
Net price for quantities from 10 pcs - 9.20 USDGross price for quantities from 10 pcs - 9.20 USD
Net price for quantities from 50 pcs - 7.67 USDGross price for quantities from 50 pcs - 7.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.