+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DOLD
Alternative designations: KU 4584
Manufacturer | DOLD | |
Type of enclosure | for DIN rail mounting | |
Dimension Y | 90mm | |
Dimension X | 52.5mm | |
Dimension Z | 60mm | |
Enclosure material | polycarbonate | |
Body colour | grey | |
Flammability rating | UL94V-0 | |
Manufacturer series | KU | |
Number of terminals | 36 |