+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0067947

Enclosure: for DIN rail mounting; Y: 96.4mm; X: 6.2mm; Z: 106.1mm


Manufacturer: DOLD

Manufacturer part number:
0067947

Alternative designations: KS 4460

TME Symbol:
DOLD-0067947

Specification

Manufacturer
DOLD
Type of enclosure
for DIN rail mounting
Dimension Y
96.4mm
Dimension X
6.2mm
Dimension Z
106.1mm
Enclosure material
polyamide, polycarbonate
Manufacturer series
KS
Number of terminals
8
Caution!
  • does not include terminals
Gross weight40.87 g
See other products in this category: Din Rail Mounting Enclosures DOLD,
See other products from this series.:
*
0067947
10 in TME stock
Net price for quantities from 1 pcs - 36.64 USDGross price for quantities from 1 pcs - 36.64 USD
Net price for quantities from 5 pcs - 29.20 USDGross price for quantities from 5 pcs - 29.20 USD
Net price for quantities from 10 pcs - 26.28 USDGross price for quantities from 10 pcs - 26.28 USD
Net price for quantities from 50 pcs - 21.91 USDGross price for quantities from 50 pcs - 21.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.