+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0068941

Enclosure: for DIN rail mounting; Y: 90mm; X: 210mm; Z: 60mm; grey


Manufacturer: DOLD

Manufacturer part number:
0068941

Alternative designations: KU 4592

TME Symbol:
DOLD-0068941

Specification

Manufacturer
DOLD
Type of enclosure
for DIN rail mounting
Dimension Y
90mm
Dimension X
210mm
Dimension Z
60mm
Enclosure material
polycarbonate
Body colour
grey
Flammability rating
UL94V-0
Manufacturer series
KU
Number of terminals
144
Caution!
  • does not include terminals
Gross weight197.37 g
See other products in this category: Din Rail Mounting Enclosures DOLD,
See other products from this series.:
*
0068941
20 in TME stock
Net price for quantities from 1 pcs - 23.89 USDGross price for quantities from 1 pcs - 23.89 USD
Net price for quantities from 5 pcs - 19.03 USDGross price for quantities from 5 pcs - 19.03 USD
Net price for quantities from 10 pcs - 17.14 USDGross price for quantities from 10 pcs - 17.14 USD
Net price for quantities from 50 pcs - 14.28 USDGross price for quantities from 50 pcs - 14.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.