+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0068957

Enclosure: for DIN rail mounting; Y: 128mm; X: 17.5mm; Z: 92mm; KV


Manufacturer: DOLD

Manufacturer part number:
0068957

Alternative designations: KV 4603

TME Symbol:
DOLD-0068957

Specification

Manufacturer
DOLD
Type of enclosure
for DIN rail mounting
Dimension Y
128mm
Dimension X
17.5mm
Dimension Z
92mm
Enclosure material
polycarbonate
Flammability rating
UL94V-0
Manufacturer series
KV
Caution!
  • does not include terminals
Gross weight65.21 g
See other products in this category: Din Rail Mounting Enclosures DOLD,
See other products from this series.:
*
0068957
20 in TME stock
Net price for quantities from 1 pcs - 13.55 USDGross price for quantities from 1 pcs - 13.55 USD
Net price for quantities from 5 pcs - 10.81 USDGross price for quantities from 5 pcs - 10.81 USD
Net price for quantities from 10 pcs - 9.73 USDGross price for quantities from 10 pcs - 9.73 USD
Net price for quantities from 50 pcs - 8.11 USDGross price for quantities from 50 pcs - 8.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.