+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0070384

Enclosure: for DIN rail mounting; Y: 128mm; X: 12.5mm; Z: 66mm; KV


Manufacturer: DOLD

Manufacturer part number:
0070384

Alternative designations: KV 4612

TME Symbol:
DOLD-0070384

Specification

Manufacturer
DOLD
Type of enclosure
for DIN rail mounting
Dimension Y
128mm
Dimension X
12.5mm
Dimension Z
66mm
Enclosure material
polycarbonate
Flammability rating
UL94V-0
Manufacturer series
KV
Number of terminals
20
Kit contents
pole pluggable push-in terminal blocks
Gross weight68.69 g
See other products in this category: Din Rail Mounting Enclosures DOLD,
See other products from this series.:
*
0070384
10 in TME stock
Net price for quantities from 1 pcs - 49.58 USDGross price for quantities from 1 pcs - 49.58 USD
Net price for quantities from 5 pcs - 39.50 USDGross price for quantities from 5 pcs - 39.50 USD
Net price for quantities from 10 pcs - 35.56 USDGross price for quantities from 10 pcs - 35.56 USD
Net price for quantities from 50 pcs - 29.63 USDGross price for quantities from 50 pcs - 29.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.