+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPC817S-B-TR

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 5V; SL-4

NEW

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DPC817S-B-TR
TME Symbol:
DPC817S-B-TR

Specification

Manufacturer
DIODES INCORPORATED
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
130-260%@5mA
Collector-emitter voltage
5V
Case
SL-4
Kind of package
reel, tape
Manufacturer series
DPC817
Supply voltage
  • 1.25...1.5V DC
Gross weight0.261 g
Certificates
See other products in this category: Optocouplers - analog output DIODES INCORPORATED,
See other products from this series.:
*
DPC817S-B-TR
2575 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs