+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPO-1.0-1000

Inductor: wire; THT; 1000uH; 1A; R: 426mΩ; Inductor: toroidal


Manufacturer: TALEMA

Manufacturer part number:
DPO-1.0-1000
TME Symbol:
DPO-1.0-1000

Specification

Manufacturer
TALEMA
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
1A
Resistance
426mΩ
Kind of inductor
toroidal
Inductor application
EMI/RFI filters, switched mode power supplies
Gross weight25.18 g
Certificates
See other products in this category: Inductors TALEMA,
*
DPO-1.0-1000
0 in TME stock
Net price for quantities from 1 pcs - 9.72 USDGross price for quantities from 1 pcs - 9.72 USD
Net price for quantities from 5 pcs - 8.44 USDGross price for quantities from 5 pcs - 8.44 USD
Net price for quantities from 20 pcs - 7.57 USDGross price for quantities from 20 pcs - 7.57 USD
Net price for quantities from 40 pcs - 7.32 USDGross price for quantities from 40 pcs - 7.32 USD
Net price for quantities from 100 pcs - 7.11 USDGross price for quantities from 100 pcs - 7.11 USD
Net price for quantities from 200 pcs - 7.06 USDGross price for quantities from 200 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs