+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DREMEC | |
Type of LED accessories | spacer sleeve | |
Application | LED | |
Outside diameter | 4.8mm | |
LED diameter | 3mm | |
Spacer length | 7mm | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | PVC | |
Mounting holes pitch | 2.54mm |