+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8GE04V80549

Spacer sleeve; LED; Øout: 4.8mm; ØLED: 3mm; L: 8mm; black; UL94V-0

Manufacturer: DREMEC

Manufacturer part number:
8GE04V80549
TME Symbol:
DR8GE04V80549

Specification

Manufacturer
DREMEC
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
4.8mm
LED diameter
3mm
Spacer length
8mm
Colour
black
Flammability rating
UL94V-0
Body material
PVC
Mounting holes pitch
2.54mm
Dimensions
Gross weight0.162 g
Certificates
See other products in this category: Spacers for LED DREMEC,
*
8GE04V80549
1500 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs