+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRE505M0EG20TCAAP

Supercapacitor; THT; 5F; 2.5VDC; ±20%; Ø10x20mm; Pitch: 5mm; H: 20mm

Manufacturer: SAMXON

Manufacturer part number:
DRE505M0EG20TCAAP
TME Symbol:
DRE5/2.5-T

Specification

Manufacturer
SAMXON
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
5F
Operating voltage
2.5V DC
Tolerance
±20%
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Max. forward impulse current
6.3A
Operating current
1.3A
Capacitor application
energy storage
Operating temperature
-25...70°C
Height
20mm
Diameter
10mm
Trade name
EDLC
Gross weight2.602 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors SAMXON,
*
DRE505M0EG20TCAAP
0 in TME stock
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.