+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ET-11 -AS

Electric stapler; 230VAC; 3.5m


Manufacturer: REGUR

Manufacturer part number:
ET-11 -AS
TME Symbol:
DRG-ET11

Specification

Manufacturer
REGUR
Type of power tool
electric stapler
Cable length
3.5m
Related items
DRG-11/10M
Connectors for the country
Europe
Supply voltage
  • 230V AC
Tools application
  • carpentry works
  • upholstery works
Tools features
  • ergonomic handle
  • secured against accidental firing
  • speed: 3 staples per second
  • width staples: 11 mm
Gross weight1.5704 kg

WATCH VIDEO

See other products in this category: Electric Power Tools REGUR,
*
ET-11 -AS
2 in TME stock
Net price for quantities from 1 pcs - 39.35 USDGross price for quantities from 1 pcs - 39.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts