+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRTA24D06

Timer; 0,1s÷100h; SCR; Number of operation modes: 2; 6A; -30÷80°C


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRTA24D06
TME Symbol:
DRTA24D06

Specification

Manufacturer
SENSATA / CRYDOM
Type of automation module
timer
Counting range
0,1s...100h
Kind of output
SCR
Number of operation modes
2
Counter operation modes
delayed switching on at set time, delayed switching on, sum of times T1, T2 and T3
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Max. operating current
6A
Indication
LED
Control voltage
12...24V AC, 12...24V DC
Switched voltage
24...280V AC
Switching method
zero voltage switching
Operating temperature
-30...80°C
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analogue Timers SENSATA / CRYDOM,
*
DRTA24D06
0 in TME stock
Net price for quantities from 1 pcs - 81.87 USDGross price for quantities from 1 pcs - 81.87 USD
Net price for quantities from 10 pcs - 77.96 USDGross price for quantities from 10 pcs - 77.96 USD
Net price for quantities from 50 pcs - 74.43 USDGross price for quantities from 50 pcs - 74.43 USD
Net price for quantities from 100 pcs - 72.23 USDGross price for quantities from 100 pcs - 72.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.