+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of automation module | timer | |
Counting range | 0,1s...100h | |
Kind of output | SCR | |
Number of operation modes | 1 | |
Counter operation modes | ON for the set interval | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
Max. operating current | 6A | |
Indication | LED | |
Control voltage | 12...24V AC, 12...24V DC | |
Switched voltage | 24...280V AC | |
Switching method | instantaneous switching | |
Operating temperature | -30...80°C |