+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of switch | DIP-SWITCH | |
Poles number | 1 | |
Switching method | OFF-ON | |
DC contacts rating @R | 25mA / 24V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | THT | |
Operating temperature | -40...85°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 0.1GΩ | |
Switches features | raised actuator | |
Body dimensions | 3.96x9.9x5.35mm | |
Leads | for PCB, short pin | |
Manufacturer series | DS01-254 | |
Row pitch | 7.62mm | |
Electrical life | 2000 cycles | |
Kind of package | tube |