+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS01C-254-L-04BE

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: Same Sky®

Manufacturer part number:
DS01C-254-L-04BE
TME Symbol:
DS01C254L04BE

Specification

Manufacturer
Same Sky®
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Switches features
raised actuator
Body dimensions
11.58x9.9x5.5mm
Leads
for PCB, long pins
Manufacturer series
DS01-254
Row pitch
7.62mm
Electrical life
2000 cycles
Kind of package
tube
Gross weight0.79 g
Certificates
See other products in this category: Dip-Switches Same Sky®,
See other products from this series.:
*
DS01C-254-L-04BE
1460 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 40 pcs - 0.46 USDGross price for quantities from 40 pcs - 0.46 USD
Net price for quantities from 120 pcs - 0.43 USDGross price for quantities from 120 pcs - 0.43 USD
Net price for quantities from 280 pcs - 0.40 USDGross price for quantities from 280 pcs - 0.40 USD
Net price for quantities from 520 pcs - 0.39 USDGross price for quantities from 520 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2520 pcs - 0.36 USDGross price for quantities from 2520 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs