+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS03-254-03BE

Switch: DIP-SWITCH; Poles number: 3; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: Same Sky®

Manufacturer part number:
DS03-254-03BE
TME Symbol:
DS0325403BE

Specification

Manufacturer
Same Sky®
Type of switch
DIP-SWITCH
Poles number
3
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
9.04x5.35x9.9mm
Switches features
raised actuator
Leads
angled, for soldering
Row pitch
2.54mm
Electrical life
2000 cycles
Manufacturer series
DS03-254
Contact plating
gold-plated
Contact material
copper alloy
Kind of package
tube
Flammability rating
UL94V-0
Body material
PBT
Gross weight1.046 g
Certificates
See other products in this category: Dip-Switches Same Sky®,
See other products from this series.:
*
DS03-254-03BE
0 in TME stock
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
Net price for quantities from 2500 pcs - 0.57 USDGross price for quantities from 2500 pcs - 0.57 USD
Net price for quantities from 5000 pcs - 0.54 USDGross price for quantities from 5000 pcs - 0.54 USD
No. of pieces (Multiplicity: 50)