+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS03-254-04BE

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: Same Sky®

Manufacturer part number:
DS03-254-04BE
TME Symbol:
DS0325404BE

Specification

Manufacturer
Same Sky®
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
11.58x5.3x9.9mm
Switches features
raised actuator
Leads
angled, for PCB, long pins
Row pitch
2.54mm
Electrical life
2000 cycles
Manufacturer series
DS03-254
Kind of package
tube
Gross weight1.307 g
Certificates
See other products in this category: Dip-Switches Same Sky®,
See other products from this series.:
*
DS03-254-04BE
0 in TME stock
Net price for quantities from 840 pcs - 0.76 USDGross price for quantities from 840 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2520 pcs - 0.70 USDGross price for quantities from 2520 pcs - 0.70 USD
Net price for quantities from 5000 pcs - 0.69 USDGross price for quantities from 5000 pcs - 0.69 USD
No. of pieces (Multiplicity: 40)