+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1016-08MA2BB

Connector: IDC; plug; female; PIN: 8; IDC; for ribbon cable; 2.54mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1016-08MA2BB
TME Symbol:
DS1016-08MASIBB

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
8
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
gold flash
Connector variant
with cable clamp
Tape pitch
1.27mm
Gross weight1.531 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1016-08MA2BB
6995 in TME stock
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 216 pcs - 0.10 USDGross price for quantities from 216 pcs - 0.10 USD
Net price for quantities from 2160 pcs - 0.07 USDGross price for quantities from 2160 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 228 pcs