+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DS1020-03RT1D

Connector: FFC/FPC; angled 90°; PIN: 3; Non-ZIF; THT; tinned; 20mΩ


Manufacturer: CONNFLY

Manufacturer part number:
DS1020-03RT1D
TME Symbol:
DS1020-03RT1D

Specification

Manufacturer
CONNFLY
Type of connector
FFC/FPC
Spatial orientation
angled 90°
Number of pins
3
Connector variant
Non-ZIF
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Max. contact resistance:
20mΩ
Operating temperature
-45...110°C
Tape pitch
2.54mm
AC test voltage
500V
Gross weight0.505 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Connectors FFC/FPC 2.54mm CONNFLY,
*
DS1020-03RT1D
0 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 184 pcs - 0.06 USDGross price for quantities from 184 pcs - 0.06 USD
Net price for quantities from 1012 pcs - 0.05 USDGross price for quantities from 1012 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerTube = 92 pcs