+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNFLY | |
Type of connector | FFC/FPC | |
Spatial orientation | angled 90° | |
Number of pins | 6 | |
Connector variant | Non-ZIF | |
Electrical mounting | THT | |
Contact material | copper | |
Contact plating | tinned | |
Max. contact resistance: | 20mΩ | |
Operating temperature | -45...110°C | |
Tape pitch | 2.54mm | |
AC test voltage | 500V |