+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1020-10RT1D

Connector: FFC/FPC; angled 90°; PIN: 10; Non-ZIF; THT; tinned; 20mΩ


Manufacturer: CONNFLY

Manufacturer part number:
DS1020-10RT1D
TME Symbol:
DS1020-10RT1D

Specification

Manufacturer
CONNFLY
Type of connector
FFC/FPC
Spatial orientation
angled 90°
Number of pins
10
Connector variant
Non-ZIF
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Max. contact resistance:
20mΩ
Operating temperature
-45...110°C
Tape pitch
2.54mm
AC test voltage
500V
Gross weight1.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Connectors FFC/FPC 2.54mm CONNFLY,
*
DS1020-10RT1D
563 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 38 pcs - 0.12 USDGross price for quantities from 38 pcs - 0.12 USD
Net price for quantities from 190 pcs - 0.09 USDGross price for quantities from 190 pcs - 0.09 USD
Net price for quantities from 950 pcs - 0.07 USDGross price for quantities from 950 pcs - 0.07 USD
Net price for quantities from 2850 pcs - 0.06 USDGross price for quantities from 2850 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerTube = 38 pcs