+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1065-05-2*5S8BS

Connector: pin strips; socket; female; PIN: 10; SMT; straight; 1A


Manufacturer: CONNFLY

Manufacturer part number:
DS1065-05-2*5S8BS
TME Symbol:
DS1065-05-2X5S8BS

Specification

Manufacturer
CONNFLY
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
10
Electrical mounting
SMT
Spatial orientation
straight
Maximum current
1A
Contacts pitch
1.27mm
Connector pinout layout
2x5
Contact plating
gold flash
Max. contact resistance:
30mΩ
Height
4.4mm
Operating temperature
-40...105°C
Gross weight0.165 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers CONNFLY,
*
DS1065-05-2*5S8BS
2140 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 20 pcs - 0.31 USDGross price for quantities from 20 pcs - 0.31 USD
Net price for quantities from 86 pcs - 0.22 USDGross price for quantities from 86 pcs - 0.22 USD
Net price for quantities from 516 pcs - 0.19 USDGross price for quantities from 516 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 86 pcs