+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1082-02-15P8LNDS

Transition: adapter; D-Sub 15pin male,both sides


Manufacturer: CONNFLY

Manufacturer part number:
DS1082-02-15P8LNDS
TME Symbol:
DS1082-02-15P8LNDS

Specification

Manufacturer
CONNFLY
Type of transition
adapter
Internal thread
both sides, UNC4-40
Trade name
gender changer
Cable/adapter structure
  • both sides
  • D-Sub 15pin male
Gross weight10.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub adaptors CONNFLY,
*
DS1082-02-15P8LNDS
180 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 5 pcs - 3.26 USDGross price for quantities from 5 pcs - 3.26 USD
Net price for quantities from 20 pcs - 2.75 USDGross price for quantities from 20 pcs - 2.75 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs