+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1092-04-B6P

Socket; CR2032,DL2032; Batt.no: 1; horizontal,THT; H: 8.6mm; black


Manufacturer: CONNFLY

Manufacturer part number:
DS1092-04-B6P
TME Symbol:
DS1092-04-B6P

Specification

Manufacturer
CONNFLY
Type of battery accessory
socket
Cell size
CR2032, DL2032
Number of batteries
1
Mounting
horizontal, THT
Height
8.6mm
Colour
black
Battery diameter
20mm
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders CONNFLY,
*
DS1092-04-B6P
42330 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 80 pcs - 0.15 USDGross price for quantities from 80 pcs - 0.15 USD
Net price for quantities from 480 pcs - 0.13 USDGross price for quantities from 480 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 80 pcsCardboard = 1 600 pcs