+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1092-16-B6P

Socket; 2032,CR2032; Batt.no: 1; vertical,THT; H: 21.43mm; black


Manufacturer: CONNFLY

Manufacturer part number:
DS1092-16-B6P
TME Symbol:
DS1092-16-B6P

Specification

Manufacturer
CONNFLY
Type of battery accessory
socket
Cell size
2032, CR2032
Number of batteries
1
Mounting
THT, vertical
Height
21.43mm
Colour
black
Battery diameter
20mm
Gross weight1.637 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders CONNFLY,
*
DS1092-16-B6P
2360 in TME stock
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 490 pcs - 0.28 USDGross price for quantities from 490 pcs - 0.28 USD
Net price for quantities from 2030 pcs - 0.23 USDGross price for quantities from 2030 pcs - 0.23 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 70 pcsCardboard = 2 520 pcs