+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1092-BNP

Socket; CR2412,CR2430,DL2430; Batt.no: 1; horizontal,THT; H: 7.5mm


Manufacturer: CONNFLY

Manufacturer part number:
DS1092-BNP
TME Symbol:
DS1092-BNP

Specification

Manufacturer
CONNFLY
Type of battery accessory
socket
Cell size
CR2412, CR2430, DL2430
Number of batteries
1
Mounting
horizontal, THT
Height
7.5mm
Colour
black
Battery diameter
24mm
Gross weight3.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders CONNFLY,
*
DS1092-BNP
3392 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 490 pcs - 0.21 USDGross price for quantities from 490 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 49 pcs